Part Details for 3026492 by Phoenix Contact
Overview of 3026492 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3026492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3026492-ND
|
DigiKey | JUMPER TERM BLK 3POS SCREW-IN Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0870 | Buy Now |
DISTI #
651-3026492
|
Mouser Electronics | Terminal Block Tools & Accessories SB 3-8-T RoHS: Compliant | 4 |
|
$2.6800 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Switching jumper - pitch: 8.2 mm - width: 23.5 mm - number of positions: 3 - color: orange RoHS: Compliant | 0 |
|
$2.4000 / $3.5100 | Buy Now |
DISTI #
000000000000779389
|
Sager | Terminal Block Tools & Accessories SB 3-8-T Min Qty: 10 | 0 |
|
$2.9700 / $3.4500 | Buy Now |
|
Dynamic Solutions GmbH | Switching jumper | 1300 |
|
RFQ | |
|
Master Electronics | Switching jumper - pitch: 8.2 mm - width: 23.5 mm - number of positions: 3 - color: orange RoHS: Compliant | 0 |
|
$2.4000 / $3.5100 | Buy Now |
Part Details for 3026492
3026492 CAD Models
3026492 Part Data Attributes
|
3026492
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3026492
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |