Part Details for 3026065 by Phoenix Contact
Overview of 3026065 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3026065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2602
|
Newark | Eb 2-Otta 2 5 |Phoenix Contact 3026065 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3774-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
307 In Stock |
|
$1.4231 / $1.9900 | Buy Now |
DISTI #
651-3026065
|
Mouser Electronics | Terminal Block Tools & Accessories EB 2-OTTA 2.5 RoHS: Compliant | 96 |
|
$1.4200 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 9 mm - number of positions: 2 - color: gray RoHS: Compliant |
287 In Stock |
|
$1.3700 / $1.9900 | Buy Now |
DISTI #
3026065
|
TTI | Terminal Block Tools & Accessories EB 2-OTTA 2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$1.5200 / $1.8600 | Buy Now |
DISTI #
000000000000187583
|
Sager | Terminal Block Tools & Accessories EB 2-OTTA 2.5 Min Qty: 10 | 0 |
|
$1.7900 / $2.0900 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 1800 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 9 mm - number of positions: 2 - color: gray RoHS: Compliant |
287 In Stock |
|
$1.3700 / $1.9900 | Buy Now |