3025W3SXK99A10X
Description: D Subminiature Connector

Overview of 3025W3SXK99A10X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing Renewable Energy

Price & Stock for 3025W3SXK99A10X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC3025W3SXK99A10X
Heilind Electronics 25W3 F CRIMP BODY 0.120 D Americas - 0 in Stock
  • 1 $3.1775
  • 25 $3.0879
  • 50 $3.0033
  • 100 $2.5687
  • 1,000 $1.9468
$1.9468 / $3.1775 Buy Now
Onlinecomponents.com 25W3 F CRIMP BODY 0.120" DIA MTG HOLES TIN PLATED SHELLS RoHS: Compliant 0
  • 50 $3.1700
  • 100 $2.7500
  • 250 $2.6300
  • 500 $2.5100
  • 1,000 $1.8800
  • 2,500 $1.8300
  • 5,000 $1.7800
  • 7,500 $1.7500
$1.7500 / $3.1700 Buy Now
DISTI # COC3025W3SXK99A10X
Interstate Connecting Components 25W3 F CRIMP BODY 0.120 D 0
  • 1 $3.1775
  • 25 $3.0879
  • 50 $3.0033
  • 100 $2.5687
  • 1,000 $1.9468
$1.9468 / $3.1775 Buy Now
CDM Electronics D SUB CONN Min Qty: 1 Package Multiple: 1 0
  • 1 $3.6900
  • 10 $3.3300
  • 100 $2.8900
  • 500 $2.7500
  • 1,000 $2.0800
$2.0800 / $3.6900 RFQ

CAD Models for 3025W3SXK99A10X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3025W3SXK99A10X by Conec Corporation

3025W3SXK99A10X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
Body Breadth
0.509 inch
Body Depth
0.358 inch
Body Length
2.744 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S22P3
Contact Design
MACHINED
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000V V
Empty Shell
YES
Filter Feature
NO
Insertion Force-Max
96 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
HOLE 0.118
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
CSA; UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
CRIMP
Total Number of Contacts
25
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
25 N
Want to compare parts?
  1. 3025W3SXK99A10X
    Conec Corporation
    D Subminiature Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3025W3SXK99A10X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3025W3SXK99A10X by Conec Corporation

Select Manufacturer
Which Manufacturer of 3025W3SXK99A10X would you like to use for your alert(s)?
  • Please alert me when 3025W3SXK99A10X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3025W3SXK99A10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3025W3SXK99A10X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3025W3SXK99A10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3025W3SXK99A10X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3025W3SXK99A10X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: