Part Details for 3025163 by Phoenix Contact
Overview of 3025163 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3025163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7695
|
Newark | Shield Connection Terminal Block, Sk 8 Rohs Compliant: Yes |Phoenix Contact 3025163 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$3.8700 | Buy Now |
DISTI #
277-5404-ND
|
DigiKey | CONN TERM BLK SHIELD CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1500 / $9.0500 | Buy Now |
DISTI #
651-3025163
|
Mouser Electronics | Terminal Block Tools & Accessories SK 8 RoHS: Compliant | 256 |
|
$7.1500 / $9.0500 | Buy Now |
|
Onlinecomponents.com | Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ RoHS: Compliant |
285 In Stock |
|
$7.3200 / $9.2300 | Buy Now |
DISTI #
73149336
|
Verical | Connector Accessories Shield Right Angle Silver RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1910 | Americas - 280 |
|
$9.9190 / $11.9990 | Buy Now |
DISTI #
84988458
|
Verical | Connector Accessories Shield Right Angle Silver RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 156 |
|
$8.1634 / $9.2120 | Buy Now |
DISTI #
3025163
|
TTI | Terminal Block Tools & Accessories SK 8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.9300 / $7.8500 | Buy Now |
DISTI #
SK8
|
TME | Shield terminal, Width: 8mm Min Qty: 1 | 0 |
|
$4.9700 / $6.3900 | RFQ |
DISTI #
000000000000053088
|
Sager | Terminal Block Tools & Accessories SK 8 Min Qty: 10 | 0 |
|
$8.9900 / $10.4900 | Buy Now |
DISTI #
3025163
|
Avnet Abacus | SK 8, SK8 (Alt: 3025163) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |