Part Details for 302512059935 by Essentra Components
Overview of 302512059935 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302512059935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-302512059935
|
Mouser Electronics | Standoffs & Spacers SPACER 10X12 M5 | 0 |
|
$0.2050 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1647 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Black - Nylon - - Spacer Length 12.0 mm (0.472 in) RoHS: Compliant | 0 |
|
$0.1577 / $0.2375 | Buy Now |
DISTI #
RIC302512059935
|
DB Roberts | SPACER 10X12 M5 | 0 |
|
RFQ |