Part Details for 30250 by Wiha Quality Tools
Overview of 30250 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T | |
493-3025-062 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, Lseries, 6.25mm (0.246in), Header. |
Price & Stock for 30250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5554
|
Newark | Softfinish Slotted Screwdriver 3.0Mm X 200Mm Rohs Compliant: Yes |Wiha 30250 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 | Buy Now |
DISTI #
431-2247-ND
|
DigiKey | SOFTFINISH SLOTTED SCRDRV 3.0MM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$7.5900 | Buy Now |
DISTI #
73660102
|
RS | SoftFinish Slotted Screwdriver 3.0mm x 200mm | Wiha Tools 30250 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1600 / $7.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6000 / $11.7000 | Buy Now |