Part Details for 30246 by Wiha Quality Tools
Overview of 30246 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1894
|
Newark | Softfinish Esd Slotted Screwdriver 5.5Mm 125Mm Rohs Compliant: Yes |Wiha 30246 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 | Buy Now |
DISTI #
30246-ND
|
DigiKey | SCREWDRIVER SLOTTED 1X5.5MM 9.3" Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1800 | Buy Now |
DISTI #
71124921
|
RS | ESD SoftFinish Slotted Drivers 5.5mm | Wiha Tools 30246 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 / $9.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $14.1500 | Buy Now |
DISTI #
881SC0246
|
Techni-Tool, Inc. | Wiha 30246 Screwdriver, Slotted, ESD Safe, 5.5mm Drive, 125mm Blade, Softfinish Handle | 15 |
|
$11.0200 | Buy Now |
DISTI #
881SC0246
|
TestEquity LLC | Wiha 30246 Screwdriver, Slotted, ESD Safe, 5.5mm Drive, 125mm Blade, Softfinish Handle | 15 |
|
$11.0200 | Buy Now |