Part Details for 30240 by Wiha Quality Tools
Overview of 30240 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1891
|
Newark | Softfinish Esd Slotted Screwdriver 2.5Mm X 75Mm Rohs Compliant: Yes |Wiha 30240 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 | Buy Now |
DISTI #
30240-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2.5MM 6.89" Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2500 | Buy Now |
DISTI #
596-30240
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish ESD Slotted Screwdriver 2.5mm x 75mm | 5 |
|
$6.3700 | Buy Now |
DISTI #
71124918
|
RS | ESD SoftFinish Slotted Drivers 2.5mm | Wiha Tools 30240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.7400 / $6.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3300 / $14.2900 | Buy Now | |
DISTI #
881SC0240
|
TestEquity LLC | Wiha 30240 Screwdriver, Slotted, ESD Safe, 2.5mm Drive, 75mm Blade, Softfinish Handle | 7 |
|
$7.5000 | Buy Now |