Part Details for 3023035-03M by Qualtek Electronics Corporation
Overview of 3023035-03M by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3023035-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8884
|
Newark | Usb Cable, 3.0 Type A-Micro B Plug, 3M, Connector To Connector:Type A Plug To Type A Plug + Micro Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3023035-03M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.5800 | Buy Now |
DISTI #
Q559-ND
|
DigiKey | CBL A PLUG-MCR B PLUG/PWR 9.84' Min Qty: 1 Lead time: 28 Weeks Container: Bag |
73 In Stock |
|
$11.2218 / $17.2000 | Buy Now |
DISTI #
562-3023035-03M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK RoHS: Compliant | 15 |
|
$11.2200 / $17.2000 | Buy Now |
DISTI #
70407738
|
RS | USB 3.0 A male to MICRO B male, power cable Black 3 meters | Qualtek Electronics Corp. 3023035-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 7 |
|
$15.3100 / $17.2000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 3m USB 3.0 Type A to 2USB 3.0 Type B/Power 9 to 10/4 POS M-M/M 24-30AWG | 66 Factory Stock |
|
$8.7100 / $11.9700 | Buy Now |
DISTI #
69106670
|
Verical | Cable Assembly USB 3m USB 3.0 Type A to 2USB 3.0 Type B/Power 9 to 10/4 POS M-M/M 24-30AWG Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$10.5940 / $11.5725 | Buy Now |
DISTI #
000000000003574862
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK Min Qty: 1 | 0 |
|
$10.1100 / $16.2200 | Buy Now |
|
Master Electronics | Cable Assembly 3m USB 3.0 Type A to 2USB 3.0 Type B/Power 9 to 10/4 POS M-M/M 24-30AWG | 66 Factory Stock |
|
$8.7100 / $11.9700 | Buy Now |