Part Details for 3023029-03M by Qualtek Electronics Corporation
Overview of 3023029-03M by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3023029-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8878
|
Newark | Usb Cable, 3.0 Type A-Micro B Plug, 3M, Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:-, Product Range:-Rohs Compliant: Yes |Qualtek Electronics 3023029-03M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$6.9300 | Buy Now |
DISTI #
Q550-ND
|
DigiKey | CABLE A PLUG TO MCR B PLUG 9.84' Min Qty: 1 Lead time: 28 Weeks Container: Bag |
893 In Stock |
|
$7.9120 / $13.0900 | Buy Now |
DISTI #
562-3023029-03M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 A - MICRO B 30/30/24 3M BLK RoHS: Compliant | 113 |
|
$7.9100 / $13.0900 | Buy Now |
DISTI #
70407729
|
RS | USB 3.0 A male to micro B male, Black, 30/30/24 AWG 3 meters | Qualtek Electronics Corp. 3023029-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 7 |
|
$11.6500 / $13.0900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 3m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 24-30AWG | 0 |
|
$6.3200 / $13.3900 | Buy Now |
DISTI #
000000000003574856
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 A - MICRO B 30/30/24 3M BLK Min Qty: 1 | 0 |
|
$7.3300 / $11.7800 | Buy Now |