Part Details for 3023015-02M by Qualtek Electronics Corporation
Overview of 3023015-02M by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3023015-02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8864
|
Newark | Usb Cable, 3.0 Type A-B Plug, 2M, Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 3023015-02M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 / $11.2100 | Buy Now |
DISTI #
Q546-ND
|
DigiKey | CABLE A PLUG TO B PLUG 6.56' Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1842 In Stock |
|
$6.4757 / $10.8700 | Buy Now |
DISTI #
562-3023015-02M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 A-B BLK 30/30/24 2M RoHS: Compliant | 379 |
|
$6.6900 / $10.5900 | Buy Now |
DISTI #
V99:2348_18852441
|
Arrow Electronics | Cable Assembly USB 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24-30AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2040 | Americas - 10 |
|
$3.3850 / $4.5917 | Buy Now |
DISTI #
70407725
|
RS | USB 3.0 A male to B male, black, 30/30/24 AWG 2 meters | Qualtek Electronics Corp. 3023015-02M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 40 |
|
$9.6700 / $10.8700 | Buy Now |
|
Future Electronics | USB 3.0 (USB 3.1 Gen 1, Superspeed) A Male to B Male 2 mm Shielded Cable RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$8.4600 / $8.5500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS PL-PL RoHS: Compliant |
412 In Stock |
|
$6.2900 / $10.4700 | Buy Now |
DISTI #
65017968
|
Verical | Cable Assembly USB 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24-30AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 | Americas - 411 |
|
$9.0424 / $13.4923 | Buy Now |
DISTI #
53916851
|
Verical | Cable Assembly USB 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24-30AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2040 | Americas - 10 |
|
$3.3850 | Buy Now |
DISTI #
000000000003574842
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 A-B BLK 30/30/24 2M Min Qty: 1 | 0 |
|
$5.5600 / $9.3600 | Buy Now |