Part Details for 3023011-01M by Qualtek Electronics Corporation
Overview of 3023011-01M by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3023011-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8860
|
Newark | Cable Assemblies |Qualtek Electronics 3023011-01M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $10.0500 | Buy Now |
DISTI #
Q557-ND
|
DigiKey | CBL A PLUG-MCR B PLUG/PWR 3.28' Min Qty: 1 Lead time: 28 Weeks Container: Bag |
23 In Stock |
|
$6.7801 / $11.3800 | Buy Now |
DISTI #
562-3023011-01M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK RoHS: Compliant | 23 |
|
$7.0000 / $11.1600 | Buy Now |
DISTI #
70407736
|
RS | USB 3.0 A male to MICRO B male, power cable Black 1 meter | Qualtek Electronics Corp. 3023011-01M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 11 |
|
$10.1300 / $11.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1m USB 3.0 Type A to 2USB 3.0 Type B/Power 9 to 10/4 POS M-M/M 24-30AWG RoHS: Compliant | 33 Factory Stock |
|
$5.2700 / $7.2300 | Buy Now |
DISTI #
000000000003574838
|
Sager | USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK Min Qty: 1 | 0 |
|
$5.8100 / $9.8000 | Buy Now |
|
Master Electronics | Cable Assembly 1m USB 3.0 Type A to 2USB 3.0 Type B/Power 9 to 10/4 POS M-M/M 24-30AWG RoHS: Compliant | 33 Factory Stock |
|
$5.2700 / $7.2300 | Buy Now |