Part Details for 30223 by Wiha Quality Tools
Overview of 30223 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS5030-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5030-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 30223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1292
|
Newark | Softfinish Slotted Screwdriver 6.5Mm X 100Mm Rohs Compliant: Yes |Wiha 30223 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 | Buy Now |
DISTI #
30223-ND
|
DigiKey | SCREWDRIVER SLOT 1X6.5MM 8.58" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6800 | Buy Now |
DISTI #
596-30223
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Slotted Screwdriver 6.5mm x 100mm | 0 |
|
$7.1400 / $7.6800 | Order Now |
DISTI #
71124907
|
RS | SoftFinish Slotted Driver 6.5 x 100mm | Wiha Tools 30223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$7.4400 / $7.9100 | Buy Now |
|
Onlinecomponents.com | 30223 Screwdriver, Slotted, SoftFinish Handle, 6.5mm Drive, 100mm Shank, 8.6" OAL RoHS: Compliant | 0 |
|
$8.7000 / $11.8400 | Buy Now |
DISTI #
881SC3022
|
Techni-Tool, Inc. | Wiha 30223 Screwdriver, Slotted, SoftFinish Handle, 6.5mm Drive, 100mm, 8.6" OAL | 1 |
|
$9.2200 | Buy Now |
DISTI #
881SC3022
|
TestEquity LLC | Wiha 30223 Screwdriver, Slotted, SoftFinish Handle, 6.5mm Drive, 100mm, 8.6" OAL | 1 |
|
$9.2200 | Buy Now |