There are no models available for this part yet.
Overview of 3022263 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3022263 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X2548
|
Newark | Clipfix 15 |Phoenix Contact 3022263 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
60AJ3568
|
Newark | End Bracket, Ns 15 Din Rail Tb, Grey Rohs Compliant: Yes |Phoenix Contact 3022263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 / $1.3000 | Buy Now | |
DISTI #
277-5490-ND
|
DigiKey | CONN TERM BLK END BRCKT RAIL GRY Min Qty: 1 Lead time: 10 Weeks Container: Box |
4287 In Stock |
|
$0.8662 / $1.2500 | Buy Now | |
DISTI #
651-3022263
|
Mouser Electronics | Terminal Block Tools & Accessories CLIPFIX15 RoHS: Compliant | 2218 |
|
$0.8670 / $1.2500 | Buy Now | |
Onlinecomponents.com | Snap-on end bracket - to be snapped onto NS 15 DIN rail RoHS: Compliant |
988 In Stock 9990 Factory Stock |
|
$0.7960 / $1.0450 | Buy Now | ||
Bristol Electronics | 50 |
|
RFQ | ||||
DISTI #
3022263
|
TTI | Terminal Block Tools & Accessories CLIPFIX15 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9200 | Buy Now | |
DISTI #
000000000001170590
|
Sager | Terminal Block Tools & Accessories CLIPFIX15 Min Qty: 1 | 690 |
|
$0.9836 / $1.2300 | Buy Now | |
Dynamic Solutions GmbH | End clamp | 1600 |
|
RFQ | |||
Master Electronics | Snap-on end bracket - to be snapped onto NS 15 DIN rail RoHS: Compliant |
988 In Stock 9990 Factory Stock |
|
$0.7960 / $1.0450 | Buy Now |
CAD Models for 3022263 by Phoenix Contact
Part Data Attributes for 3022263 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Assembly Item Name
|
END CLAMP
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
3022263
|
Material
|
PA
|
Related Parts for 3022263
-
3100321Assembly Items
-
3248030Terminals and Terminal Blocks
-
P50-020PG-SR1-EAHeaders and Edge Type Connectors
-
SMS3R3Combination Line Connectors
-
1404642Other Circular Connectors
-
CC0805KKX5R7BB106Fixed Capacitors
-
RK73H2ATTDD4752FFixed Resistors
-
1N4007Rectifier Diodes
-
MC908AP32CFBERMicrocontrollers