Part Details for 30219-104 by nVent Schroff
Overview of 30219-104 by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-125302190LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
51730-219LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 28S 1P Right Angle Header. | |
10131930-219ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 19 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 30219-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6993
|
Newark | Enclosure, 19.02" X 5.25", 3U, Panel Type:Front Panel, Rack U Height:3U, Panel Material:Aluminum, Body Color:Unfinished, For Use With:19" Wall Mounting Cabinets, External Height - Metric:133.35Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Nvent Schroff 30219-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$60.3400 | Buy Now |