Part Details for 3021100-03 by Qualtek Electronics Corporation
Overview of 3021100-03 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3021100-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q1261-ND
|
DigiKey | CBL USB2.0 A PLUG-MIN B PLUG DWN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2114 In Stock |
|
$2.8576 / $6.6300 | Buy Now |
DISTI #
562-3021100-03
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Mini B Male Down Angled, 3FT length, 480Mbps, Black Color RoHS: Compliant | 2273 |
|
$2.8500 / $6.6300 | Buy Now |
DISTI #
71607221
|
RS | Cable, USB 2.0, A Male to USB 2.0 Mini B Male, Down Angled, 3FT, 480Mbps, Black | Qualtek Electronics Corp. 3021100-03 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3600 / $5.8300 | RFQ |
|
Onlinecomponents.com | Cable, USB 2.0, A Male to USB 2.0 Mini B Male, Down Angled, 3FT, 480Mbps, Black | Qualtek Electronics Corp. 3021100-03 RoHS: Compliant | 500 Factory Stock |
|
$2.8000 / $4.3500 | Buy Now |
|
Master Electronics | Cable, USB 2.0, A Male to USB 2.0 Mini B Male, Down Angled, 3FT, 480Mbps, Black | Qualtek Electronics Corp. 3021100-03 RoHS: Compliant | 500 Factory Stock |
|
$2.8000 / $4.3500 | Buy Now |