Part Details for 3021056-01M by Qualtek Electronics Corporation
Results Overview of 3021056-01M by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3021056-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9455
|
Newark | Usb Cord, 2.0 Type A Plug-Rcpt, 3.3Ft, Connector A:Usb Type A Plug, Connector B:Usb Type A Recepta... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q1104-ND
|
DigiKey | CBL USB2.0 A RCPT TO A PLG 3.28' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3588 In Stock |
|
$1.8053 / $3.1400 | Buy Now |
DISTI #
562-3021056-01M
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 2.0 M TO F STRAT 1M CORD BLACK RoHS: Compliant | 5675 |
|
$1.8500 / $3.1400 | Buy Now |
DISTI #
QTK3021056-01M
|
Heilind Electronics | USB CABLE, 1000MM LENGTH, BLK | Americas - 2250 in Stock |
|
$2.4445 | Buy Now |
|
Onlinecomponents.com | USB CORD, 2.0 TYPE A PLUG-RCPT, 3.3FT, C, Connector A: USB Type Plug, B: USB Receptacle, RoHS: Compliant |
2236 In Stock |
|
$1.7440 / $2.6240 | Buy Now |
DISTI #
67391829
|
Verical | USB Cable Assembly Min Qty: 20 Package Multiple: 10 Date Code: 2305 | Americas - 2230 |
|
$2.1412 / $3.0824 | Buy Now |
DISTI #
QTK3021056-01M
|
Interstate Connecting Components | USB CABLE, 1000MM LENGTH, BLK | 750 |
|
$2.4445 | Buy Now |
DISTI #
000000000007170403
|
Sager | USB Cables / IEEE 1394 Cables USB 2.0 M TO F STRAT 1M CORD BLACK Min Qty: 100 | 560 |
|
$2.1600 / $2.9500 | Buy Now |
DISTI #
SMC-3021056-01M
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2106 | 1709 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$2.4000 / $3.6900 | Buy Now |
Part Details for 3021056-01M
3021056-01M CAD Models
3021056-01M Part Data Attributes
|
3021056-01M
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3021056-01M
Qualtek Electronics Corporation
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qualtek | |
Approvals | UL | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 A FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |