Part Details for 3021027-16 by Qualtek Electronics Corporation
Overview of 3021027-16 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3021027-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4494
|
Newark | Usb Cable, 2.0 Plug A-Mini B, 4.9M, Blk, Connector A:Usb Type A Plug, Connector B:Mini Usb Type B Plug, Cable Length - Metric:4.9M, Cable Length - Imperial:16Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021027-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$11.9000 / $19.2500 | Buy Now |
DISTI #
Q374-ND
|
DigiKey | CBL USB2.0 A PL-MIN B PL 16' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
612 In Stock |
|
$7.3684 / $15.3900 | Buy Now |
DISTI #
562-3021027-16
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-MINI B 20 AWG 16' USB 2.0 RoHS: Compliant | 203 |
|
$8.2800 / $15.2400 | Buy Now |
DISTI #
70407715
|
RS | Double Ended Between-Series, USB A Plug to USB Mini B Plug, 4.9m, USB 3.0 Series | Qualtek Electronics Corp. 3021027-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 22 |
|
$13.2900 / $15.5400 | Buy Now |
|
Future Electronics | 16.00' (4.88m) Shielded USB 2.0 Cable A Male to Mini B Male RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$8.2300 / $8.3200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 4.88m 26AWG/24AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag RoHS: Compliant |
250 On Order |
|
$6.7600 / $9.9800 | Buy Now |
DISTI #
000000000003019844
|
Sager | USB Cables / IEEE 1394 Cables A-MINI B 20 AWG 16' USB 2.0 Min Qty: 1 | 0 |
|
$7.2100 / $11.5800 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 4.88m 26AWG/24AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag RoHS: Compliant |
250 On Order |
|
$6.7600 / $9.9800 | Buy Now |
Part Details for 3021027-16
3021027-16 CAD Models
3021027-16 Part Data Attributes
|
3021027-16
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
3021027-16
Qualtek Electronics Corporation
|
Samacsys Manufacturer | Qualtek |