Part Details for 3021023-16 by Qualtek Electronics Corporation
Overview of 3021023-16 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3021023-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4490
|
Newark | Usb Cord, 2.0 A Plug-Free End, 4.9M, Blk, Connector A:Usb Type A Plug, Connector B:Free/Stripped End, Cable Length - Metric:4.9M, Cable Length - Imperial:16Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021023-16 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $8.7800 | Buy Now |
DISTI #
Q372-ND
|
DigiKey | CBL USB2.0 A PLUG TO OPEN 16' Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
695 In Stock |
|
$4.9813 / $8.3600 | Buy Now |
DISTI #
562-3021023-16
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-BLUNT 24 AWG 16' USB 2.0 RoHS: Compliant | 309 |
|
$5.1500 / $8.1500 | Buy Now |
DISTI #
70407719
|
RS | USB A male to blunt cut, black 24/26 AWG 16ft | Qualtek Electronics Corp. 3021023-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 23 |
|
$6.8600 / $8.3600 | Buy Now |
|
Future Electronics | IEEE 1394 Cables A-BLUNT 24 AWG 16' USB 2.0 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$6.3700 / $6.4600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 4.88m 24AWG/26AWG 4 POS USB Type A M Crimp Poly Bag |
131 In Stock |
|
$4.8600 / $8.0400 | Buy Now |
DISTI #
66211877
|
Verical | Cable Assembly USB 4.88m USB 2.0 Type A 4 POS M 24AWG/26AWG RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2121 | Americas - 128 |
|
$7.9340 / $10.4551 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 4.88m 24AWG/26AWG 4 POS USB Type A M Crimp Poly Bag |
131 In Stock |
|
$4.8600 / $8.0400 | Buy Now |