Part Details for 3021021-16 by Qualtek Electronics Corporation
Overview of 3021021-16 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 3021021-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4488
|
Newark | Usb Cable, 2.0 Type A-Mini B Plug, 16Ft, Connector To Connector:Type A Plug To Mini Type B Plug, Cable Length - Metric:4.9M, Cable Length - Imperial:16Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021021-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.7500 / $8.4600 | Buy Now |
DISTI #
Q371-ND
|
DigiKey | CBL USB2.0 A PL-MIN B PL 16' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
298 In Stock |
|
$6.4342 / $10.8000 | Buy Now |
DISTI #
562-3021021-16
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-MINI B 24 AWG 16' USB 2.0 RoHS: Compliant | 88 |
|
$6.6500 / $10.6900 | Buy Now |
DISTI #
70407714
|
RS | USB A male to USB mini B male, Black, 24/26 AWG 16ft | Qualtek Electronics Corp. 3021021-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 56 |
|
$9.6100 / $10.8000 | Buy Now |
|
Future Electronics | IEEE 1394 Cables A-MINI B 24 AWG 16' USB 2.0 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$8.3100 / $8.4000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 4.88m 24AWG/26AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag |
21 In Stock |
|
$6.2400 / $10.8500 | Buy Now |
DISTI #
51701110
|
Verical | Cable Assembly UL 2725 4.88m 24AWG/26AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag Min Qty: 6 Package Multiple: 3 Date Code: 1704 | Americas - 21 |
|
$13.9820 | Buy Now |
DISTI #
000000000003019838
|
Sager | USB Cables / IEEE 1394 Cables A-MINI B 24 AWG 16' USB 2.0 Min Qty: 1 | 0 |
|
$5.5300 / $9.3000 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 4.88m 24AWG/26AWG 5 POS USB Mini Type B to 4 POS USB Type A M-M Solder-Crimp Poly Bag |
21 In Stock |
|
$6.2400 / $10.8500 | Buy Now |