-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0175
|
Newark | Rf/Coaxial Connector, Smp Coaxial, Straight Jack, Solder, 50 Ohm, Brass |Amphenol Rf 302102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $8.8500 | Buy Now |
DISTI #
ACX2516-ND
|
DigiKey | CONN SMP RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
95 In Stock |
|
$7.5565 / $12.5000 | Buy Now |
DISTI #
AMR302102
|
Heilind Electronics | SMP END LAUNCH JACK FOR 0.062 | Americas - 397 in Stock |
|
$8.2462 / $8.5080 | Buy Now |
|
Onlinecomponents.com | RF Connector SMP End Launch Jack for 0.062 inch PCB 50 Ohm RoHS: Compliant |
100 In Stock |
|
$6.8600 / $8.8500 | Buy Now |
DISTI #
66211993
|
Verical | Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2248 | Americas - 100 |
|
$9.3521 / $11.7685 | Buy Now |
DISTI #
AMR302102
|
Interstate Connecting Components | SMP END LAUNCH JACK FOR 0.062 | 132 |
|
$8.2462 / $8.5080 | Buy Now |
DISTI #
302102
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.8700 | Buy Now |
|
Master Electronics | RF Connector SMP End Launch Jack for 0.062 inch PCB 50 Ohm RoHS: Compliant |
100 In Stock |
|
$6.8600 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy