Part Details for 3021013-10 by Qualtek Electronics Corporation
Overview of 3021013-10 by Qualtek Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 3021013-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P4480
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 3.05M, Blk, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021013-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$5.5800 / $7.8300 | Buy Now |
DISTI #
Q367-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 10' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6615 In Stock |
|
$3.3678 / $6.2400 | Buy Now |
DISTI #
562-3021013-10
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-B 26 AWG 10' BLK USB 2.0 RoHS: Compliant | 594 |
|
$3.4900 / $6.1500 | Buy Now |
DISTI #
70407238
|
RS | Double Ended Between-Series, USB A Plug to USB B Plug, 3.05 m, USB 3.0 Series | Qualtek Electronics Corp. 3021013-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 379 |
|
$5.4000 / $6.2400 | Buy Now |
|
Future Electronics | 10' Black USB 4P(A)/Male - USB 4P(B)/Male Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Box | 0Box |
|
$4.2700 / $4.9100 | Buy Now |
DISTI #
QTK3021013-10
|
Heilind Electronics | CBL USB A-B CON 10' 26/28 AWG | Americas - 3 in Stock |
|
$3.8889 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 3.05m 28AWG/26AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag RoHS: Compliant |
643 In Stock |
|
$2.9300 / $6.1400 | Buy Now |
DISTI #
23466668
|
Verical | Cable Assembly 3.05m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 358 |
|
$3.1400 / $3.4800 | Buy Now |
DISTI #
51692422
|
Verical | Cable Assembly 3.05m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 26AWG/28AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1915 | Americas - 285 |
|
$4.6061 / $7.9844 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ |
Part Details for 3021013-10
3021013-10 CAD Models
3021013-10 Part Data Attributes
|
3021013-10
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3021013-10
Qualtek Electronics Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Side1 | USB-A MALE | |
Connector Side2 | USB-B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.2 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |