Part Details for 3021004 by Wurth Elektronik
Overview of 3021004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3021004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6451
|
Newark | Shielding Gasket, 1M X 10Mm X 4Mm, Product Range:We-Lt Series, Shielding Type:Emi Shielding, Gasket Material:Fabric Over Foam, Length:1M, Width:10Mm, Depth:4Mm, Attenuation:80Db, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlim Rohs Compliant: Yes |Wurth Elektronik 3021004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$6.8600 / $9.2700 | Buy Now |
DISTI #
732-10242-ND
|
DigiKey | RFI FOF GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
32 In Stock |
|
$6.4800 / $8.9100 | Buy Now |
DISTI #
710-3021004
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x10x4mm RoHS: Compliant | 88 |
|
$6.4700 / $8.9100 | Buy Now |
DISTI #
74020503
|
RS | Gasket, conductive shielding, 1000mm L x 10mm W x 4mm H, square size, WE-LT | Wurth Elektronik 3021004 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2330 | RFQ |
Part Details for 3021004
3021004 CAD Models
3021004 Part Data Attributes
|
3021004
Wurth Elektronik
Buy Now
|
Compare Parts:
3021004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |