Part Details for 3021001-03 by Qualtek Electronics Corporation
Overview of 3021001-03 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3021001-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5719
|
Newark | Usb Cable, 2.0 A Plug-B Plug, 914Mm, Blk, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:914Mm, Cable Length - Imperial:3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |Qualtek Electronics 3021001-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1955 |
|
$2.4600 / $3.4600 | Buy Now |
DISTI #
Q361-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLUG 3' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8882 In Stock |
|
$1.4998 / $2.7800 | Buy Now |
DISTI #
562-3021001-03
|
Mouser Electronics | USB Cables / IEEE 1394 Cables A-B 28/28 AWG 3' BLK USB 2.0 RoHS: Compliant | 4800 |
|
$1.4900 / $2.7500 | Buy Now |
DISTI #
70407236
|
RS | Double Ended Between-Series, USB A Plug to USB B Plug, 0.91 m, USB 3.0 Series | Qualtek Electronics Corp. 3021001-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 307 |
|
$2.4000 / $2.7800 | Buy Now |
|
Future Electronics | 3' Black USB 4 Position (A)/Male - USB 4 Position (B)/Male Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.6700 / $1.7800 | Buy Now |
DISTI #
QTK3021001-03
|
Heilind Electronics | USB CABLE ASSEMBLY | Americas - 1467 in Stock1125 On Order |
|
$1.7037 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag RoHS: Compliant |
1931 In Stock |
|
$1.4300 / $2.7300 | Buy Now |
DISTI #
3021001-03
|
TME | Cable, USB 2.0, USB A plug,USB B plug, nickel plated, 0.91m Min Qty: 1 | 64 |
|
$1.9600 / $3.2500 | Buy Now |
DISTI #
QTK3021001-03
|
Interstate Connecting Components | USB CABLE ASSEMBLY | 293225 On Order |
|
$1.7037 / $2.3000 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 0.91m 28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Crimp Poly Bag RoHS: Compliant |
1931 In Stock |
|
$1.4300 / $2.7300 | Buy Now |
Part Details for 3021001-03
3021001-03 CAD Models
3021001-03 Part Data Attributes
|
3021001-03
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3021001-03
Qualtek Electronics Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | USB-A MALE | |
Connector Side2 | USB-B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4 mm | |
Number of Conductors | 4 | |
Resistance | 3 Ω | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |