-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
302100 by Amphenol Corporation is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-403021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G846A302100T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x15Pin,Gold Flash,NY4T,Latch Type,Color-Natural |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302100
|
Avnet Americas | Conn SMP F 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold - Bag (Alt: 302100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.9823 / $5.5440 | Buy Now |
DISTI #
523-302100
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP End Launch Jack for 0.062 inch PCB RoHS: Compliant | 306 |
|
$6.5800 / $10.5700 | Buy Now |
DISTI #
302100
|
Avnet Abacus | Conn SMP F 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold (Alt: 302100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
302100
|
Avnet Asia | Conn SMP F 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold (Alt: 302100) RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
302100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
302100
Amphenol Corporation
RF SMP Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF SMP CONNECTOR |