Part Details for 3020L-1-101 by Bourns Inc
Overview of 3020L-1-101 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-3020LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 28 AWG, 2.0m, PVC jacket. | |
10117771-3020LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 2.0m, PVC jacket. | |
69153-020LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing Shroud Assembly, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 3020L-1-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3020L-1-101 | 352 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | 3020L-1-101 | 116 |
|
$4.7175 / $7.6500 | Buy Now |