Part Details for 302010-BL001 by Alpha Wire
Results Overview of 302010-BL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ302010HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x6Pin,30u\\ Gold,LCP,6.0mm*2.5mm*3.0mm | |
86130201014345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130201014365E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 302010-BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Blue - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$81.4100 / $107.7000 | Buy Now |