Part Details for 302003S by Lapp Group
Overview of 302003S by Lapp Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302003S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-302003S-DS-ND
|
DigiKey | CABLE 3COND 20AWG GRAY SHLD FEET Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
1522 In Stock |
|
$2.7152 / $3.7500 | Buy Now |
DISTI #
2320-302003S-25-ND
|
DigiKey | CABLE 3COND 20AWG GRAY SHLD 25' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0040 / $54.0500 | Buy Now |
DISTI #
2320-302003S-10-ND
|
DigiKey | CABLE 3COND 20AWG GRAY SHLD 10' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9941 / $23.6100 | Buy Now |
DISTI #
2320-302003S-100-ND
|
DigiKey | CABLE 3COND 20AWG GRAY SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.7810 / $195.7600 | Buy Now |
DISTI #
2320-302003S-50-ND
|
DigiKey | CABLE 3COND 20AWG GRAY SHLD 50' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.5504 / $110.0500 | Buy Now |
DISTI #
73245719
|
RS | UNITRONIC 300 S, Flex Signal/Control Cable, 20Awg/3C | Lapp Group 302003S RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$329.9300 / $358.6200 | RFQ |
Part Details for 302003S
302003S CAD Models
302003S Part Data Attributes:
|
302003S
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
302003S
Lapp Group
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | PROCESS CONTROL, ELECTRICAL EQUIPMENT, INDUSTRIAL MACHINERY | |
Approvals | CE; CSA; CUL; NEC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
DIN Conformance | NO | |
Diameter | 6.6 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE |