-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0418
|
Newark | Battery Insulated Retainer, 20Mm Cells, Surface Mt, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:2, Product Range:-, Accessory Type:Coin Cell Retainer Contact, Battery Terminals:Smd, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 3020 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
36-3020-ND
|
DigiKey | BATT RETAINER COIN 1/2 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
135 In Stock |
|
$1.2575 / $2.5000 | Buy Now |
DISTI #
534-3020
|
Mouser Electronics | Coin Cell Battery Holders 20mm SMT Coin Cell Retainer RoHS: Compliant | 62 |
|
$1.1400 / $2.4800 | Buy Now |
DISTI #
70182371
|
RS | Battery Holder: SMT, Insulated, 2 Coin Cell, 20mm, PhosBronze/Tin-Nickel | Keystone Electronics 3020 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.2500 | RFQ |
|
Future Electronics | 20 mm SMT Stacking Coin Cell Retainer RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.7900 | Buy Now |
DISTI #
KEY3020
|
Heilind Electronics | SMT STACKING COIN CELL RE | Americas - 186 in Stock |
|
$2.0200 | Buy Now |
DISTI #
KEYS3020
|
TME | Clip, BR2016,BR2020,BR2025,CL2020,CR2016,CR2025,DL2016,DL2025 Min Qty: 1 | 0 |
|
$1.8200 / $2.2000 | RFQ |
DISTI #
KEY3020
|
Interstate Connecting Components | SMT STACKING COIN CELL RE | 62 |
|
$2.0200 | Buy Now |
DISTI #
000000000003141904
|
Sager | Coin Cell Battery Holders 20mm SMT Coin Cell Retainer | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy