Part Details for 3020-26-0300-00-TR by CnC Tech LLC
Overview of 3020-26-0300-00-TR by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 3020-26-0300-00-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2660-1-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1650 In Stock |
|
$0.8500 / $1.7500 | Buy Now |
DISTI #
V72:2272_24019843
|
Arrow Electronics | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1953 Container: Cut Strips | Americas - 1463 |
|
$0.7777 / $1.1100 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - 0.100" (2.54mm) - 26 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel RoHS: Compliant |
1575 In Stock |
|
$0.9330 / $1.4230 | Buy Now |
DISTI #
59470822
|
Verical | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2141 | Americas - 1575 |
|
$1.3260 / $1.8460 | Buy Now |
DISTI #
36808797
|
Verical | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2001 | Americas - 1463 |
|
$0.7777 | Buy Now |
|
Master Electronics | IDC Box Header - 0.100" (2.54mm) - 26 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel RoHS: Compliant |
1575 In Stock |
|
$0.9330 / $1.4230 | Buy Now |