-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC BOX HEADER .100" 10POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1609-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6875 In Stock |
|
$0.2677 / $0.7500 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.100" (2.54mm) - 10Pos Low Profile - Straight - Nylon 9T - Flash Gold RoHS: Compliant |
2776 In Stock |
|
$0.2592 / $0.3846 | Buy Now |
DISTI #
55798370
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2113 | Americas - 2750 |
|
$0.3562 / $0.5000 | Buy Now |
|
Master Electronics | IDC Box Header - Pitch 0.100" (2.54mm) - 10Pos Low Profile - Straight - Nylon 9T - Flash Gold RoHS: Compliant |
2776 In Stock |
|
$0.2592 / $0.3846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3020-10-0100-00
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
3020-10-0100-00
CnC Tech LLC
IDC BOX HEADER .100" 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CNC Tech | |
Body Breadth | 0.344 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |