-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1864-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6086 In Stock |
|
$0.2444 / $0.6900 | Buy Now |
DISTI #
V99:2348_17634115
|
Arrow Electronics | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 392 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2203 | Americas - 2616 |
|
$0.2361 / $0.4700 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.100" (2.54mm) - 6Pos Low Profile - SMT - Nylon 9T - Flash Gold RoHS: Compliant |
5417 In Stock |
|
$0.2203 / $0.3462 | Buy Now |
DISTI #
56257708
|
Verical | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2123 | Americas - 5400 |
|
$0.3206 / $0.4501 | Buy Now |
DISTI #
77839092
|
Verical | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 392 Package Multiple: 1 Date Code: 2203 | Americas - 2616 |
|
$0.4700 | Buy Now |
|
Master Electronics | IDC Box Header - Pitch 0.100" (2.54mm) - 6Pos Low Profile - SMT - Nylon 9T - Flash Gold RoHS: Compliant |
5417 In Stock |
|
$0.2203 / $0.3462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy