Part Details for 3020-06-0100-00 by CnC Tech LLC
Overview of 3020-06-0100-00 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3020-06-0100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3020-06-0100-00-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 2160 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2424 | Buy Now |
|
Onlinecomponents.com | IDC Box Header - Pitch 0.100" (2.54mm) - 6Pos Low Profile - Straight - Nylon 9T - Flash Gold | 0 |
|
$0.1727 / $0.3075 | Buy Now |