Part Details for 3020-01107-0 by Murata Manufacturing Co Ltd
Overview of 3020-01107-0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 3020-01107-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3020-01107-0
|
Avnet Americas | CDT3020-01107-0 - Bulk (Alt: 3020-01107-0) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3020-01107-0
|
Avnet Abacus | CDT3020-01107-0 (Alt: 3020-01107-0) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |