3020 48MM by: Gates

Part Details for 3020 48MM by Gates

Overview of 3020 48MM by Gates

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XEL4030-201 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
XFL4030-202MEB Coilcraft Inc General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616
XEL4030-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616

Price & Stock for 3020 48MM

Part # Distributor Description Stock Price Buy
DISTI # 73580499
RS Taper-Lock Bushings - Metric Sizes | Gates 3020 48MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $64.5700
$64.5700 RFQ

Part Details for 3020 48MM

3020 48MM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3020 48MM by Gates.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3020 48MM by Gates

Select Manufacturer
Which Manufacturer of 3020 48MM would you like to use for your alert(s)?
  • Please alert me when 3020 48MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3020 48MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3020 48MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3020 48MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3020 48MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3020 48MM by Gates

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: