Part Details for 302-STS-DS/03 by WECO Electrical Connectors
Overview of 302-STS-DS/03 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-STS-DS/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212297
|
RS | Conn, Term Strip, Depluggable, Plug, 3, 8 mm, 20-14 AWG, 6 A, 300 V | WECO 302-STS-DS/03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3000 | RFQ |
|
Onlinecomponents.com | Conn - Term Strip - Depluggable - Plug - 3 Pole - 8mm Pitch - 20 to 14 AWG - 6A - 300V A - 300V RoHS: Compliant | 0 |
|
$1.0800 / $1.6000 | Buy Now |