Part Details for 302-STB-DS/12 by WECO Electrical Connectors
Overview of 302-STB-DS/12 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127401-02H4100LF | Amphenol Communications Solutions | PwrBlade® ULTRA,RAR,STB,24S10HP | |
DBL9W4S043A00LF | Amphenol Communications Solutions | DSUB POWER STB 9W4 | |
DEM09P700 | Amphenol Communications Solutions | DSUB DM SIG STB |
Price & Stock for 302-STB-DS/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212295
|
RS | Conn Term Strip Depluggable 12 8 mm 20-14 AWG 6 A 300 V | WECO 302-STB-DS/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$4.4900 / $5.2200 | Buy Now |