Part Details for 302-S-34-D1R1 by Toby Electronics
Overview of 302-S-34-D1R1 by Toby Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 302-S-34-D1R1
302-S-34-D1R1 CAD Models
302-S-34-D1R1 Part Data Attributes
|
302-S-34-D1R1
Toby Electronics
Buy Now
Datasheet
|
Compare Parts:
302-S-34-D1R1
Toby Electronics
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOBY ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.346 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.999 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 302-S-34-D1R1
This table gives cross-reference parts and alternative options found for 302-S-34-D1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302-S-34-D1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T821034SNS100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 302-S-34-D1R1 vs T821034SNS100CEU |
70246-3462 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 302-S-34-D1R1 vs 70246-3462 |
70246-3404 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | 302-S-34-D1R1 vs 70246-3404 |
T821034A2S100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 302-S-34-D1R1 vs T821034A2S100CEU |
T821134A3S100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 302-S-34-D1R1 vs T821134A3S100CEU |
70246-3402 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | 302-S-34-D1R1 vs 70246-3402 |
TCMD-034-B-2 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Power Dynamics Inc | 302-S-34-D1R1 vs TCMD-034-B-2 |
TCMD-034-B-1 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Power Dynamics Inc | 302-S-34-D1R1 vs TCMD-034-B-1 |
70246-3449 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 302-S-34-D1R1 vs 70246-3449 |
70246-3457 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 302-S-34-D1R1 vs 70246-3457 |