302-S-34-D1R1
Toby Electronics
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,

Overview of 302-S-34-D1R1 by Toby Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 302-S-34-D1R1 by Toby Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 302-S-34-D1R1 by Toby Electronics

302-S-34-D1R1
Toby Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOBY ELECTRONICS LTD
Reach Compliance Code
compliant
Body Breadth
0.346 inch
Body Depth
0.35 inch
Body Length
1.999 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZATION NOTCH
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. 302-S-34-D1R1
    Toby Electronics
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
    VS

Alternate Parts for 302-S-34-D1R1

This table gives cross-reference parts and alternative options found for 302-S-34-D1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302-S-34-D1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70246-3420 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Molex 302-S-34-D1R1 vs 70246-3420
61203421621 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Wurth Elektronik 302-S-34-D1R1 vs 61203421621
70246-3450 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 302-S-34-D1R1 vs 70246-3450
T821034A1S100CEU Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 302-S-34-D1R1 vs T821034A1S100CEU
70246-3424 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 302-S-34-D1R1 vs 70246-3424
70246-3452 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 302-S-34-D1R1 vs 70246-3452
TCMD-034-B-3 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Power Dynamics Inc 302-S-34-D1R1 vs TCMD-034-B-3
T821034A3S100CEU Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 302-S-34-D1R1 vs T821034A3S100CEU
70246-3404 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, Molex 302-S-34-D1R1 vs 70246-3404
TCMD-034-B-5 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Power Dynamics Inc 302-S-34-D1R1 vs TCMD-034-B-5
Part Number Description Manufacturer Compare
2305-34-S-30-3.0 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle Singatron Enterprises Co 302-S-34-D1R1 vs 2305-34-S-30-3.0
SLS-034-S920-55 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle E-tec Interconnect Ltd 302-S-34-D1R1 vs SLS-034-S920-55
52601-G34-7 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 302-S-34-D1R1 vs 52601-G34-7
4063S-34 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Regal Electronics 302-S-34-D1R1 vs 4063S-34
52601-S34-7 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 302-S-34-D1R1 vs 52601-S34-7
T821134A1S100CEU Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Corporation 302-S-34-D1R1 vs T821134A1S100CEU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 302-S-34-D1R1 by Toby Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 302-S-34-D1R1 by Toby Electronics

  • Please alert me when 302-S-34-D1R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 302-S-34-D1R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 302-S-34-D1R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 302-S-34-D1R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 302-S-34-D1R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 302-S-34-D1R1 by Toby Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: