Part Details for 302-28-20-GR-0250F by CnC Tech LLC
Overview of 302-28-20-GR-0250F by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-28-20-GR-0250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN220GR-250-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 250' Min Qty: 250 Lead time: 20 Weeks Container: Spool |
5000 In Stock |
|
$0.4244 / $0.6336 | Buy Now |
DISTI #
CN220GR-05-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 5' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8743 / $6.0100 | Buy Now |
DISTI #
CN220GR-01-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 1' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8858 / $3.0800 | Buy Now |
DISTI #
CN220GR-10-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 10' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.1753 / $9.6100 | Buy Now |
DISTI #
CN220GR-25-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.7407 / $19.5500 | Buy Now |
DISTI #
CN220GR-50-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.0781 / $35.3800 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - Gray - 4 Conductors 28 AWG Pitch 1.27mm - 250Ft Reel RoHS: Compliant | 0 |
|
$104.8100 / $127.3200 | Buy Now |