There are no models available for this part yet.
Overview of 302-0243-0-41 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 302-0243-0-41 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3000 / $16.9700 | Buy Now |