Part Details for 301SZBE by APEM Inc
Overview of 301SZBE by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301SZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3791
|
Newark | Pushbutton Switch 300 Rohs Compliant: Yes |Apem 301SZBE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $9.1200 | Buy Now |
DISTI #
301SZBE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0662 | Buy Now |
DISTI #
642-301SZBE
|
Mouser Electronics | Pushbutton Switches SPST-NO 0.4VA 20VAC/DC RoHS: Compliant | 92 |
|
$4.8600 / $5.9100 | Buy Now |
DISTI #
74996835
|
RS | PUSHBUTTON SWITCH 300 | APEM Components 301SZBE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
158 Partner Stock |
|
$3.0700 / $5.3200 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Solder Lug Panel Mount RoHS: Compliant |
158 Partner Stock |
|
$3.0700 / $5.3200 | Buy Now |
Part Details for 301SZBE
301SZBE CAD Models
301SZBE Part Data Attributes
|
301SZBE
APEM Inc
Buy Now
|
Compare Parts:
301SZBE
APEM Inc
|
Samacsys Manufacturer | Apem |