Part Details for 301R332U050GT2 by Cornell Dubilier Electronics Inc
Overview of 301R332U050GT2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301R332U050GT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6650
|
Newark | Radial |Cornell Dubilier 301R332U050GT2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1400 | Buy Now |
DISTI #
338-3895-ND
|
DigiKey | CAP ALUM 3300UF 50V RADIAL TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
200 In Stock |
|
$39.2000 / $43.3900 | Buy Now |
DISTI #
598-301R332U050GT2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF -10+75% 50V 2 Leads Low ESR RoHS: Compliant | 0 |
|
$45.0700 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 3300uF -10% +75% - 50V - -55°C to +105°C - PVC RoHS: Compliant |
7 Partner Stock |
|
$47.8800 / $81.3600 | Buy Now |
DISTI #
65150775
|
Verical | Cap Aluminum Lytic 3300uF 50V -10% to 75% (19.56 X 92.71mm) Radial 7.62mm 0.0384 Ohm 5900mA 4000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$75.8400 / $90.1500 | Buy Now |
DISTI #
301R332U050GT2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$47.5300 | Buy Now |
|
Master Electronics | Electrolytic Capacitor - 3300uF -10% +75% - 50V - -55°C to +105°C - PVC RoHS: Compliant |
7 Partner Stock |
|
$47.8800 / $81.3600 | Buy Now |
Part Details for 301R332U050GT2
301R332U050GT2 CAD Models
301R332U050GT2 Part Data Attributes
|
301R332U050GT2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
301R332U050GT2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 3300uF, Through Hole Mount, CAN, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.558 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2031 mA | |
Length | 92.71 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2124 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE |