Part Details for 301KK10-TB by YAGEO Corporation
Overview of 301KK10-TB by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301KK10-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
301KK10-TB
|
Avnet Abacus | (Alt: 301KK10-TB) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 300V 2.5KA 190VAC 250VDC THT | 0 |
|
$0.0744 / $0.0908 | RFQ |