-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 3A, 28VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2713
|
Newark | Switch, Pushbutton, Spst-No, 3A, 250V, Switch Operation:On-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:28V, Contact Current Max:3A, Switch Terminals:Through Hole, Product Range:300 Series Rohs Compliant: Yes |Apem 301CQE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $7.0300 | Buy Now |
DISTI #
679-1000-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 125V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2141 | Buy Now |
DISTI #
642-301CQE
|
Mouser Electronics | Pushbutton Switches PC Term Momntry Normally Open RoHS: Compliant | 97 |
|
$4.1800 / $5.8700 | Buy Now |
DISTI #
74996833
|
RS | PUSHBUTTON SWITCH 300 | APEM Components 301CQE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole RoHS: Compliant |
500 In Stock |
|
$3.0800 / $5.4000 | Buy Now |
DISTI #
51533913
|
Verical | Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole Min Qty: 10 Package Multiple: 5 Date Code: 1311 | Americas - 500 |
|
$4.2671 / $6.8354 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 3A 125VAC 28VDC PC Pins Panel Mount/Through Hole RoHS: Compliant |
500 In Stock |
|
$3.0800 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
301CQE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
301CQE
APEM Inc
Pushbutton Switch, SPST, Momentary, 3A, 28VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 10.9 mm | |
Body Length or Diameter | 9.4 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.48 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 301CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9433ABX601U487/1 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 301CQE vs 9433ABX601U487/1 |
9433ABX601U484 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 301CQE vs 9433ABX601U484 |
9433ABX601U486 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 301CQE vs 9433ABX601U486 |
9433ABX601U481/4 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 301CQE vs 9433ABX601U481/4 |
9433ABU482 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 301CQE vs 9433ABU482 |
9433ABX601U485 | Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | 301CQE vs 9433ABX601U485 |