Part Details for 301CNQ040PBF by International Rectifier
Overview of 301CNQ040PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 301CNQ040PBF
301CNQ040PBF CAD Models
301CNQ040PBF Part Data Attributes:
|
301CNQ040PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
301CNQ040PBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-244AB | |
Package Description | R-PUFM-X2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-244AB | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 16000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 90000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 301CNQ040PBF
This table gives cross-reference parts and alternative options found for 301CNQ040PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CNQ040PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CNQ040PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, TO-244AB, LEAD FREE, TO-244AB, 3 PIN | Vishay Intertechnologies | 301CNQ040PBF vs 301CNQ040PBF |
301CNQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 40V V(RRM), Silicon, | Microsemi Corporation | 301CNQ040PBF vs 301CNQ040 |
301CNQ040-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, GREEN, PLASTIC, PRM4, 2 | Sensitron Semiconductors | 301CNQ040PBF vs 301CNQ040-G |
301CNQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | Vishay Semiconductors | 301CNQ040PBF vs 301CNQ040 |
301CNQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 40V V(RRM), Silicon | Microchip Technology Inc | 301CNQ040PBF vs 301CNQ040 |
301CNQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 40V V(RRM), Silicon, TO-244AB, MODIFIED TO-244AB, 3 PIN | International Rectifier | 301CNQ040PBF vs 301CNQ040 |