Part Details for 301CNQ035-G by Sensitron Semiconductors
Overview of 301CNQ035-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 301CNQ035-G
301CNQ035-G CAD Models
301CNQ035-G Part Data Attributes
|
301CNQ035-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
301CNQ035-G
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, Silicon, GREEN, PLASTIC, PRM4, 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PUFM-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | PRM4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3840 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 301CNQ035-G
This table gives cross-reference parts and alternative options found for 301CNQ035-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301CNQ035-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301CNQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150A, 35V V(RRM), Silicon, | Microsemi Corporation | 301CNQ035-G vs 301CNQ035 |