Part Details for 301A511-51/164-0-CS182 by TE Connectivity
Overview of 301A511-51/164-0-CS182 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-182XGLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1812CS-182XJBB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, 1812 | |
1812CS-182XJEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 301A511-51/164-0-CS182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC301A511-51/164-0-CS182
|
Heilind Electronics | 301A511-51/164-0-CS1821 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC301A511-51/164-0-CS182
|
Interstate Connecting Components | 301A511-51/164-0-CS1821 | 0 |
|
Buy Now |