Part Details for 301A102M050HL2 by Cornell Dubilier Electronics Inc
Overview of 301A102M050HL2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301A102M050HL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6630
|
Newark | Radial |Cornell Dubilier 301A102M050HL2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1200 | Buy Now |
DISTI #
338-3899-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
427 In Stock |
|
$22.3123 / $38.2600 | Buy Now |
DISTI #
598-301A102M050HL2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 50V RoHS: Compliant | 0 |
|
$31.5700 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 1000uF -10% +50% - 50V - -55°C to +105°C - PVC RoHS: Compliant | 0 |
|
$30.4400 / $83.3700 | Buy Now |
DISTI #
301A102M050HL2
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 200 | 0 |
|
$32.3200 | Buy Now |