301UR200P4
Description: Rectifier Diode, 1 Phase, 1 Element, 330A, 2000V V(RRM), Silicon, DO-205AB,

Overview of 301UR200P4 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

CAD Models for 301UR200P4 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 301UR200P4 by Infineon Technologies AG

301UR200P4
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH SURGE CAPABILITY
Application
HIGH VOLTAGE HIGH POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-CUPM-H1
Non-rep Pk Forward Current-Max
8640 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
330 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
2000 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 301UR200P4
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 330A, 2000V V(RRM), Silicon, DO-205AB,
    VS

Alternate Parts for 301UR200P4

This table gives cross-reference parts and alternative options found for 301UR200P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301UR200P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
301UR200P4PBF Rectifier Diode, 1 Phase, 1 Element, 330A, 2000V V(RRM), Silicon, DO-205AB, International Rectifier 301UR200P4 vs 301UR200P4PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 301UR200P4 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 301UR200P4 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of 301UR200P4 would you like to use for your alert(s)?
  • Please alert me when 301UR200P4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 301UR200P4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 301UR200P4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 301UR200P4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 301UR200P4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 301UR200P4 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: